You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RI-2405S

Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 2 W, 1 Output, 5 V

RECOM POWER RI-2405S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RI-2405S
Order Code:
1893639
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RI-2405S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RI Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
1:1

:
2W

:
1 Output

:
5V

:
400mA

:
-

:
-

:
Unregulated

:
1kV

:
24V

:
Fixed

:
7.55mm

:
10.2mm

:
11.5mm

:
21.6V

:
26.4V

:
RI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RI-2405S is an ECONOLINE DC/DC Unregulated Converter has been specifically designed for applications where board space is at a premium since this 2W converter has only a slightly larger foot print than the RO series 1W converter. With efficiencies up to 87%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC as standard makes this converter suitable for many industrial applications.
  • No external components required
  • No heat-sink required
  • 78 to 83% Efficiency
  • 1200µF Maximum capacitance load
  • 200mVp-p Maximum output ripple and noise

Applications

Signal Processing, Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,343.35 ( ¥1,477.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 42+
  • 84+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,343.35 (¥1,477.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,333.95 (¥1,467.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,313.57 (¥1,444.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
42+ ¥1,141.14 (¥1,255.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
84+ ¥1,092.55 (¥1,201.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --