You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER REM6-1205S/A

Isolated Through Hole DC/DC Converter, Medical, 2:1, 6 W, 1 Output, 5 V, 1.2 A

RECOM POWER REM6-1205S/A
RECOM POWER REM6-1205S/A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REM6-1205S/A
Order Code:
2480117
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
REM6-1205S/A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (REM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
DIP

:
2:1

:
6W

:
1 Output

:
5V

:
1.2A

:
-

:
-

:
Regulated

:
5kV

:
12V

:
Fixed, Adjustable

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
18V

:
REM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The REM6 series single/dual-output 6W regulated DC/DC Converter features reinforced 5kVAC/1 minute isolation with low 2µA leakage. It is certified for 250VAC continuous working. The outputs are short-circuit and overload protected. The converter is available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW.
  • Industry standard pin-out
  • 2:1 and 4:1 Wide input range
  • Reinforced insulation for 250VAC working voltage
  • 8mm Clearance and creepage distance
  • 5kVAC I/P to O/P 2MOPP isolation
  • 2µA Patient leakage current

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9,403.37 ( ¥10,343.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,403.37 (¥10,343.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --