You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER REC20-2415SZ

Isolated Through Hole DC/DC Converter, ITE, 4:1, 20 W, 1 Output, 15 V, 1.33 A

RECOM POWER REC20-2415SZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REC20-2415SZ
Order Code:
2532239
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
REC20-2415SZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (REC20 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
20W

:
1 Output

:
15V

:
1.33A

:
-

:
-

:
Regulated

:
1.6kV

:
24V

:
Fixed, Adjustable

:
25.4mm

:
10.2mm

:
50.8mm

:
9V

:
36V

:
REC20 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

REC20-2415SZ is a single regulated outputs in a 2”x1” package with 1.6kVDC isolation and are suitable for higher power industrial applications. The higher current outputs have raised output voltages to compensate for track losses as standard. The converter is fully certified to UL/EN/IEC safety standards. Certified by IEC/EN60950-1, UL60950, CSA C22.2 NO. 60950 and EN55022.
  • Input voltage range from 9 to 36VDC, output voltage is 15VDC, efficiency is 90% (minimum)
  • 6-side shielding
  • External ON/OFF control
  • Operating temperature ranges from -40°C to +100°C
  • Wide 4:1 input voltage range
  • Continuous short circuit protection
  • Dimension (L x W x H) is 50.8 x 25.4 x 10.2mm
  • 3 year warranty

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,896.49 ( ¥9,786.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,896.49 (¥9,786.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --