You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER R12P22005D

Isolated Through Hole DC/DC Converter, Medical, 1:1, 2 W, 2 Output, 20 V, 50 mA

RECOM POWER R12P22005D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R12P22005D
Order Code:
2630902
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R12P22005D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R12P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
SIP

:
1:1

:
2W

:
2 Output

:
20V

:
50mA

:
-5V

:
200mA

:
Unregulated

:
6.4kV

:
12V

:
Fixed

:
19.5mm

:
12.5mm

:
9.8mm

:
10.8V

:
13.2V

:
R12P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The R12P22005D from Recom Power is a 2W DC to DC converter in 7 pin SIP package. This DC to DC converter is especially designed for SiC MOSFET drivers and it comes with two asymmetric outputs. A special feature of this converter is output power sharing, it can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. It offers high 5.2KVDC/1minute isolation and operates in temperature which meets harsh environmental requirements.
  • 12VDC input voltage
  • Output voltage is 20VDC/-5VDC
  • Output current is 50mA/-200mA and ±80mA
  • Typical efficiency of 82%
  • Maximum capacitive load of 47µF/680µF
  • Operating temperature range from -40°C to +95°C
  • Maximum isolation capacitance is 10pF
  • Minimum isolation resistance is 15Gohm
  • UL60950-1, 1st ed, 2007 UL & CSA C22.2 no. 60950-1-03, 2nd ed, 2006 safety certified (E358085-A8)
  • IEC/EN60950-1, 2nd Edition, 2013 IEC/EN safety certified (LVD1602031- file number)

Applications

Industrial, Power Management

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,050.23 ( ¥1,155.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,050.23 (¥1,155.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,039.26 (¥1,143.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,025.15 (¥1,127.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,006.79 (¥1,107.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --