You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER R-78HB12-0.5L

DC/DC Converter, ITE, 1 Output, 6 W, 12 V, 500 mA, R-78HB Series

RECOM POWER R-78HB12-0.5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R-78HB12-0.5L
Order Code:
2440301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R-78HB12-0.5L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R-78HB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
6W

:
12V

:
500mA

:
R-78HB Series

:
Through Hole

:
17V

:
72V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The R-78HB12-0.5L is a 1-output 6W through hole-mount non-isolated DC/DC Converter for use with battery powered applications. High input voltage switching regulators ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. An input voltage range of up to 8:1 is unsurpassed by any other converter and allows the full stored energy utilization of standard and high voltage batteries. The fully protected output is ideal for industrial applications (especially for industry standard 24VDC bus supplies) and the L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.
  • Low profile
  • No need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • High voltage input range up to 72V
  • Short circuit protection, thermal shutdown
  • Non-standard outputs available as specials between 3.3 to 24V
  • L version with 90° pins

Applications

Automotive, Industrial, Power Management, Communications & Networking

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

46 In stock Need more?

46 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,518.98 ( ¥2,770.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 42+
  • 84+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,518.98 (¥2,770.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,334.01 (¥2,567.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,323.04 (¥2,555.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,301.09 (¥2,531.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
42+ ¥2,203.91 (¥2,424.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
84+ ¥2,179.83 (¥2,397.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --