You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
REAN RJ3VM
Phone Audio Connector, 3 Contacts, Socket, 6.35 mm, PCB Mount, Silver Plated Contacts
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- RJ3VM
- Order Code:
- 2383459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- RJ3VM Datasheet
Product Overview
- Vertical PCB mount, 6.35mm (1/4") TRS Jack socket
- Fit widely used PCB layout of existing vertical jacks
- Space saving, enables highest packing density
- Integrated body stop for the inserted plug for best conductivity
- Spring loaded ground contact
- Plastic housing with metal nose
- Supplied with a nut and washer
- No normalling contacts
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Socket
- :
- 6.35mm
- :
- PCB Mount
- :
- Silver Plated Contacts
- :
- Nylon 6 (Polyamide 6) Body
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥163.02 (¥179.32) | ( ) |
100+ | ¥137.63 (¥151.39) | ( ) |
500+ | ¥129.64 (¥142.60) | ( ) |
1000+ | ¥121.64 (¥133.80) | ( ) |
2000+ | ¥113.81 (¥125.19) | ( ) |
5000+ | ¥110.83 (¥121.91) | ( ) |
10000+ | ¥108.32 (¥119.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.