You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY URHR-4-0

Heat Shrink Boot, shrinkHOop™ Grommet, Straight, 1.85 ", 47 mm, Black

RAYCHEM - TE CONNECTIVITY URHR-4-0
RAYCHEM - TE CONNECTIVITY URHR-4-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
URHR-4-0
Order Code:
4966867
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
D56074-001
Technical Datasheet:
URHR-4-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Straight

:
1.85"

:
47mm

:
Black

:
-

:
-

:
0.185"

:
4.7mm

:
PO (Polyolefin)

:
10:1

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The URHR-4-0 is a cable clamp Heat-shrink Grommet can be placed over the cable assembly after the connector pinning operation is completed. The ultra-high expansion ratio material conveniently fills the space between the clamp type connector accessory and the cable. When clamped into position, URHR grommet provides strain relief that is more consistent and convenient than many conventional practices-for example, taping, grommet or tape/grommet combination. The high ratio conformity of URHR grommet will match most typical cable configurations from single conductor to the high density multiple conductor arrangements. With URHR grommets, repair or rework is a snap-simply heat the grommet until soft and slide a non-metallic probe through the centre of the wire bundle enlarging the grommet I.D. Once cooled, the grommet will remain open allowing wires to be added, removed or reworked. The system can then be checked, the grommet reheated, positioned and clamped in place.
  • Softer material for better strain relief
  • Up to 20:1 ultra-high shrink
  • Less assembly time
  • Rework made easier
  • No build-up taping or feeding wire through a small grommet opening
  • Typical installation in just 10 to 20 seconds
  • Re-expandable I.D. allows wire addition to a cable bundle
  • 0.5% Water absorption (maximum)
  • 1.4 Specific gravity (maximum)
  • 250% Ultimate elongation (minimum)
  • 1200psi (8.3Mpa) Tensile strength (minimum)

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

D56074-001

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,255.44 ( ¥1,380.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,255.44 (¥1,380.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,153.81 (¥1,269.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,109.90 (¥1,220.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,058.17 (¥1,163.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥995.91 (¥1,095.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥930.66 (¥1,023.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --