You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY TMS-SCE-1-2.0-4

Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), Yellow, 25.4mm x 50mm

RAYCHEM - TE CONNECTIVITY TMS-SCE-1-2.0-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS-SCE-1-2.0-4
Order Code:
1822353
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TMS-SCE-1-2.0-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Heat Shrinkable Sleeve

:
-

:
PO (Polyolefin)

:
Yellow

:
25.4mm x 50mm

:
21.59mm

:
9.29mm

:
3:1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The TMS-SCE-1-2.0-4 is a heat-shrinkable Wire Identification Sleeve made of radiation cross-linked polyolefin. The 7992730001 marker sleeve is designed to meet the wire and cable marking needs of manufacturers with high performance requirements. The mark is permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. This 2:1 shrink ratio product provides a thick, rugged sleeve wall and is particularly easy to handle. It is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time. It is supplied in a thin, flat ladder format, the sleeve is held horizontally between two hole-punched polyester strips. This configuration feeds directly from the storage box into a Tyco Electronics recommended printer. Tyco Electronics recommended ribbons should always be used.
  • Permanent identification sleeve
  • Computer-printable
  • Lightweight
  • Quick recovery for heat sensitive areas

Applications

Industrial, Aerospace, Defence, Military, Automotive

2 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥84,465.45 ( ¥92,912.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥84,465.45 (¥92,912.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --