You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY STD12W-7

Wire Marker, Snap On Pre Printed, 7, Black, White, 6 mm

RAYCHEM - TE CONNECTIVITY STD12W-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STD12W-7
Order Code:
7826230
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STD12W-7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STD)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Snap On Pre Printed

:
7

:
Black

:
White

:
-

:
6mm

:
4.5mm

:
PVC (Polyvinylchloride)

:
STD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The STD series individual Snap-on Markers made of UV stabilized PVC. It is used to identify wires and small cables permanently. STD markers are white and yellow. Markers are side-entry installed using an applicator wand, so allowing identification after termination and/or installation. These markers have an expanding profile which enable smarkers to accommodate a wide range of wire and small cable sizes. Markers are supplied chevron cut to ensure the legend remains aligned. Manufactured using a zero halogen polyoxymethylene (POM) compound, this marker lends itself to installations where a permanent solution is required. Ideally suited for use in Energy projects including power stations, oil refineries and offshore platforms.
  • Resistant to key fluids, including those used in energy and oil refineries
  • Secure grip for positive fixing to cable
  • The high elasticity of the marker enables material to be installed without damaging the substrate
  • Post termination cable identification

Applications

Industrial, Aerospace, Defence, Military

41 In stock Need more?

41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥294.69 ( ¥324.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 30
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥294.69 (¥324.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --