You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY SCL-3/8-0-STK

Heat Shrink Tubing, Dual Wall Encapsulate Lined, 2.5:1, 0.375 ", 9.5 mm, Black, 3.9 ft, 1.2 m

RAYCHEM - TE CONNECTIVITY SCL-3/8-0-STK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SCL-3/8-0-STK
Order Code:
1210527
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SCL-3/8-0-STK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.5:1

:
0.375"

:
9.5mm

:
Black

:
3.9ft

:
1.2m

:
0.135"

:
3.4mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The SCL-3/8-0-STK is a black encapsulant-lined Heat Shrink Tubing made of semi-rigid cross-linked irradiated modified polyolefin and offers 3:1 shrink ratio. It features moisture resistance, strain relief and electrical insulation for electrical splices, terminations, breakouts and mechanical connections. SCL is constructed as dual-wall tubing. The outer wall is a semi rigid, cross-linked polyolefin, while the inner wall is a meltable polyolefin that flows with the application of heat. Heating SCL shrinks the outer jacket and melts the inner encapsulant wall to flow and fill surface irregularities. SCL also performs satisfactorily if briefly exposed to common solvents or chemicals. The installed tubing provides rugged protection against abrasion, vibration and flexing.
  • Excellent strain relief and insulation of weak points
  • Rugged protection against abrasion, vibration and flexing
  • 135°C Minimum full recovery temperature
  • 125°C Minimum shrink temperature
  • -55 to 110°C Operating temperature range

Applications

Power Management, Automotive, Safety, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥802.87 ( ¥883.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥802.87 (¥883.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --