You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAYCHEM - TE CONNECTIVITY RW-200-E-1/2-0-SP
Heat Shrink Tubing, High Temperature, 2:1, 0.5 ", 12.7 mm, Black, 98.4 ft, 30 m
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- RW-200-E-1/2-0-SP
- Order Code:
- 2575072
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RW-200E
- Also Known As:
- CB03374007
- Technical Datasheet:
- RW-200-E-1/2-0-SP Datasheet
Product Range Selector (RW-200E)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2:1
- :
- 0.5"
- :
- 12.7mm
- :
- Black
- :
- 98.4ft
- :
- 30m
- :
- 0.25"
- :
- 6.4mm
- :
- Fluoroelastomer
- :
- RW-200E
Technical Documents (3)
Product Overview
- Outstanding performance in severe chemical and thermal environments
- Heavy wall provides increased protection against mechanical abuse
- High resistance to impact and abrasion
- Resistance to a wide variety of fuels, lubricants, acids, and solvents at elevated temperatures
- Flexibility at low temperatures without cracking
- Black crosslinked fluoroelastomer material
- 2:1 shrink ratio, 6.4 to 12.7mm tubing size range
- 12.7mm minimum expanded inside diameter, 6.4mm maximum recovered inside diameter
- 1.35mm nominal recovered wall thickness
- Operating temperature range from -40 to 200°C
Also Known As
147 In stock Need more?
1 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
146 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
146 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 30
- 1+
- 2+
- 4+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥172,675.80 (¥189,943.38) | ( ) |
2+ | ¥154,500.64 (¥169,950.70) | ( ) |
4+ | ¥151,444.02 (¥166,588.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.