You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY RBK-ILS-125-NR1-0-50MM

Heat Shrink Tubing, Dual Wall Sealing Sleeve, 4:1, 0.23 ", 5.75 mm, Black, 1.97 ", 50 mm

RAYCHEM - TE CONNECTIVITY RBK-ILS-125-NR1-0-50MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RBK-ILS-125-NR1-0-50MM
Order Code:
2798042
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RBK-ILS-125
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RBK-ILS-125)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4:1

:
0.23"

:
5.75mm

:
Black

:
1.97"

:
50mm

:
0.05"

:
1.25mm

:
PO (Polyolefin)

:
RBK-ILS-125

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The RBK-ILS-125-NR1-0-50MM Dual-Wall, Heat-Shrinkable Sleeve from TE Connectivity is ideal for sealing and protection of inline wire splices, grounding ring terminals, connectors and wire bundles. Designed to provide moistureproof encapsulation of an electrical splice in an automotive environment. The sleeve is centered over the splice area and on heating the adhesive melts and is squeezed around where the wires are crimped or welded and between the conductors, by the shrinking action of the sleeve. The installed product provides low profile mechanical protection against flexing, abrasion and cut-through as well as electrical insulation.
  • Excellent environmental seal
  • Offers superior strain relief and mechanical protection
  • Fluid resistant, flame-retardant
  • Small cross-sectional profile
  • Rapid, simple installation
  • 4:1 shrink ratio
  • Shrink temperature +135°C
  • Continuous operating temperature -40°C to +125°C (3000 hrs)

Applications

Automotive, Maintenance & Repair

14,369 In stock Need more?

14,369 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥25.36 ( ¥27.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 1500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥25.36 (¥27.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥24.81 (¥27.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥24.14 (¥26.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --