You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LITTELFUSE LVM2P-015R10431
Resettable Fuse, PPTC, 2Pro Series, 240 VAC, 150 mA, 300 mA, 3 s, Round
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- LVM2P-015R10431
- Order Code:
- 1876420
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LVM2P-015R10431 Datasheet
Product Range Selector (2Pro Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Pro Series
- :
- Round
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Halogen-free
- Single overcurrent, overvoltage and ESD protection device
- Resettable overcurrent protection
- UL 497A listed protector
Applications
Portable Devices, Communications & Networking, Security
Available for back order
39 more will be available on 2/17/25
250 more will be available on 2/22/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 1250+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥359.46 (¥395.41) | ( ) |
10+ | ¥352.28 (¥387.51) | ( ) |
25+ | ¥345.09 (¥379.60) | ( ) |
50+ | ¥337.90 (¥371.69) | ( ) |
100+ | ¥330.71 (¥363.78) | ( ) |
250+ | ¥323.52 (¥355.87) | ( ) |
1250+ | ¥316.33 (¥347.96) | ( ) |
2500+ | ¥309.14 (¥340.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.