You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY LSTT-R-3.2-0

Heat Shrink Tubing, Low Shrink Temperature, 2:1, 0.125 ", 3.2 mm, Black, 32.8 ft, 10 m

RAYCHEM - TE CONNECTIVITY LSTT-R-3.2-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LSTT-R-3.2-0
Order Code:
4967150
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LSTT-R-3.2-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.125"

:
3.2mm

:
Black

:
32.8ft

:
10m

:
0.062"

:
1.6mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The LSTT-R-3.2-0 is a black low shrink temperature Heat-shrink Tubing made of polyolefin (PO) with single wall. This very flexible LSTT series Heat-shrink Tubing features exceptional fast recovery for maximum efficiency in high volume commercial applications. Suitable for use on or near delicate temperature sensitive materials such as PVC cables and wire. The material contains no known halogens. LSTT meets the automotive flame propagation standard MVSS 302. Ideal for electrical termination insulation, colour coding, covering of heat sensitive devices, cosmetic coverings and mechanical protection.
  • Excellent physical and electrical performance
  • Rapid recovery at low temperatures
  • Resistant to mechanical damage
  • Non-flame-retardant
  • -40 to 125°C Operating temperature range

Applications

Industrial, Safety, Commercial, Automotive

107 In stock Need more?

107 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,094.91 ( ¥2,304.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,094.91 (¥2,304.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --