You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAYCHEM - TE CONNECTIVITY HLX253WE1TS038B
Wire Marker, LSZH, Non Adhesive Tag, Tie On Printable Plate, White, 58mm x 25.3mm
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- HLX253WE1TS038B
- Order Code:
- 2797637
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HLX253WE1TS038B Datasheet
Product Range Selector (HLX)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tie On Printable Plate
- :
- -
- :
- -
- :
- White
- :
- 58mm x 25.3mm
- :
- -
- :
- -
- :
- Polymer
- :
- HLX
Technical Documents (1)
Product Overview
- Flat, non-adhesive wire markers are easily applied using cable ties
- White specially developed radiation crosslinked polymer
- Low smoke, zero halogen, low toxic fumes
- Low fire hazard properties allow use in locations with a fire risk to human life or equipment
- Self-extinguishing; excellent resistance to burning (typical LOI 39%)
- Resistant to key industrial and rail fluids (defined by RW-2523)
- Thermal transfer printable
- Printable area 38mm W x 25.3mm H
- Dimensions 58mm W x 25.3mm H
- Operating temperature range -40°C to 105°C
- Supplied as organised markers assembled onto a reel of 250
Applications
Cable & Wire Marking, Rail, Aerospace, Marine, Industrial
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 250
- 1+
- 2+
- 4+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥271,961.25 (¥299,157.38) | ( ) |
2+ | ¥265,299.38 (¥291,829.32) | ( ) |
4+ | ¥247,273.13 (¥272,000.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.