You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY HLX104WE1TS070B

Wire Marker, LSZH, Non Adhesive Tag, Tie On Printable Plate, White, 90mm x 10.4mm

RAYCHEM - TE CONNECTIVITY HLX104WE1TS070B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HLX104WE1TS070B
Order Code:
2797625
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HLX104WE1TS070B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HLX)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tie On Printable Plate

:
-

:
-

:
White

:
90mm x 10.4mm

:
-

:
-

:
Polymer

:
HLX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HLX104WE1TS070B from Raychem/TE Connectivity is a Flat, Non-Adhesive Printable Cable Marker Tag that is easily applied post cable termination using cable ties. Manufactured from specially developed radiation crosslinked polymer. Formulated to give Low Fire Hazard, zero halogen, low smoke, low toxicity and UV stabilized properties, which allows this product to be used in locations where limited fire hazard characteristics are necessary. Typical installations include underground railways, mass transit and industrial applications. Suitable to identify large cables, wire bundles and pipework in particularly agressive environments.
  • Flat, non-adhesive wire markers are easily applied using cable ties
  • White specially developed radiation crosslinked polymer
  • Low smoke, zero halogen, low toxic fumes
  • Low fire hazard properties allow use in locations with a fire risk to human life or equipment
  • Self-extinguishing; excellent resistance to burning (typical LOI 39%)
  • Resistant to key industrial and rail fluids (defined by RW-2523)
  • Thermal transfer printable
  • Printable area 70mm W x 10.4mm H
  • Dimensions 90mm W x 10.4mm H
  • Operating temperature range -40°C to 105°C
  • Supplied as organised markers assembled onto a reel of 1000

Applications

Cable & Wire Marking, Rail, Aerospace, Marine, Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥264,907.50 ( ¥291,398.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1000
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥264,907.50 (¥291,398.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥260,205.00 (¥286,225.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --