You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY ES-CAP-NO.2-B9-0-30MM

Heat Shrink Boot, Moulded ES-Cap, Pk100, End Cap, 0.291 ", 7.4 mm, Black, 1.18 ", 30 mm

RAYCHEM - TE CONNECTIVITY ES-CAP-NO.2-B9-0-30MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES-CAP-NO.2-B9-0-30MM
Order Code:
134806
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
End Cap

:
0.291"

:
7.4mm

:
Black

:
1.18"

:
30mm

:
0.064"

:
1.65mm

:
PO (Polyolefin)

:
4:1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ES-CAP-NO.2-B9-0-30MM is a heat-shrinkable Sealing Cap made of semi-rigid adhesive-lined polyolefin. It is specifically designed to provide mechanical and environmental protection of stub splices in electrical harnesses. The radiation-cross-linked polyolefin outer jacket is mechanically tough, providing abrasion protection. The cap's inner layer is unique hot-melt adhesive, specially formulated to seal to most types of commercial wire insulation and to perform well at an extended temperature range. The thick adhesive forms an effective barrier against fluids and moisture, helping protect the harness from the effects of corrosion and water wicking.
  • Flame-retardant
  • 1500psi Tensile strength (minimum)
  • 250% Ultimate elongation (minimum)
  • 10⁸Ω Insulation resistance test
  • 0.25μA Current leakage test

Applications

Industrial

127 In stock Need more?

127 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,100.45 ( ¥2,310.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,100.45 (¥2,310.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,037.75 (¥2,241.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,959.38 (¥2,155.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,943.70 (¥2,138.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --