You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY CSL-05525P-9

Wire Marker, A4 Laser Printable, Self Laminating, 55mm x 25mm, PET (Polyester), White

RAYCHEM - TE CONNECTIVITY CSL-05525P-9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSL-05525P-9
Order Code:
1146664
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CSL-05525P-9   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The CSL-05525P-9 is a white laser printable Self-laminating Label made of polyester with permanent acrylic adhesive. The 8-1768016-9 label features that the printable area is over-laminated upon application with the clear section of the label. Using the over-lamination process protects the printed area against exposure to oil, solvents, water and abrasion. It is manufactured with a white coated area for writing on and with a clear wrap to wind around a wire or cable to cover the written legend and to protect it against impurities that would cause the label to become illegible.
  • Protects printed information from chemicals and frequent n handling
  • Can also be flagged around a wire rather than wrapped

Applications

Industrial

140 In stock

3,600 more will be available on 2/2/25

Reserving future stock
140 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,771.34 ( ¥3,048.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Sheet of 40
Multiple: 1 Minimum: 1
  • 1+
  • 63+
  • 250+
  • 625+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,771.34 (¥3,048.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
63+ ¥2,087.91 (¥2,296.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,987.59 (¥2,186.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
625+ ¥1,975.05 (¥2,172.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --