You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAYCHEM - TE CONNECTIVITY CGAT-9/3-0-STK
Heat Shrink Tubing, 3:1, 0.35 ", 9 mm, Black
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- CGAT-9/3-0-STK
- Order Code:
- 3236133
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CGAT-9/3-0-STK Datasheet
Product Range Selector (CGAT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3:1
- :
- 0.35"
- :
- 9mm
- :
- Black
- :
- -
- :
- -
- :
- 0.12"
- :
- 3mm
- :
- PO (Polyolefin)
- :
- CGAT
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 18+
- 30+
- 60+
- 210+
- 480+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥975.62 (¥1,073.18) | ( ) |
18+ | ¥869.71 (¥956.68) | ( ) |
30+ | ¥763.80 (¥840.18) | ( ) |
60+ | ¥657.88 (¥723.67) | ( ) |
210+ | ¥653.94 (¥719.33) | ( ) |
480+ | ¥650.00 (¥715.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.