You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY 13611400

Wire Marker, K Type, Pre Printed, 0, Black, Yellow, 5.8mm x 12.56mm, 10 mm

RAYCHEM - TE CONNECTIVITY 13611400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13611400
Order Code:
1272273
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
13611400   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pre Printed

:
0

:
Black

:
Yellow

:
5.8mm x 12.56mm

:
10mm

:
4.2mm

:
PVC (Polyvinylchloride)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 13611400 is a yellow K-type Cable Marker made of plasticized PVC. The K-type marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow marker to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. Marker is supplied as internationally color coded yellow with pre-printed black legends. K-type marker comes in one standard size to fit carrier strips and it is suitable for industrial applications.
  • Self-extinguishing
  • Resistant to key industrial fluids
  • -45 to 70°C Operating temperature range

Applications

Maintenance & Repair

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,978.25 ( ¥3,276.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 500
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 5+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,978.25 (¥3,276.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥2,664.75 (¥2,931.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,272.88 (¥2,500.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,194.50 (¥2,413.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,116.13 (¥2,327.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --