You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAYCHEM - TE CONNECTIVITY 05811937
Wire Marker, Z Type, Size 7, Push On Pre Printed, - (Minus), Black, White, 3.2 mm
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- 05811937
- Order Code:
- 146608
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 05811937 Datasheet
Product Range Selector (Z-Type)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Push On Pre Printed
- :
- - (Minus)
- :
- Black
- :
- White
- :
- -
- :
- 3.2mm
- :
- 2mm
- :
- PVC (Polyvinylchloride)
- :
- Z-Type
Technical Documents (2)
Product Overview
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥308.47 (¥339.32) | ( ) |
3+ | ¥298.24 (¥328.06) | ( ) |
5+ | ¥257.00 (¥282.70) | ( ) |
10+ | ¥231.27 (¥254.40) | ( ) |
25+ | ¥205.54 (¥226.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.