You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY-PI SC0880

Touch Screen Display, 7", Raspberry Pi, 10 Finger Capacitive Touch, 800 x 480 pixels

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC0880
Order Code:
4309852
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Displays
Also Known As:
GTIN UPC EAN: 640522710386
Technical Datasheet:
SC0880   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Displays)

See all from this product range

Alternatives for SC0880

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7" Touchscreen Display

:
Raspberry Pi Single Board Computers

:
Displays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

SC0880 is a Raspberry Pi 7” touch screen display. The 7” Touch screen monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi’s. Touch screen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without a physical keyboard or mouse.
  • 7” touch screen display ( screen dimensions: 194mm x 110mm x 20mm (including standoffs))
  • Viewable screen size of 155mm x 86mm
  • Screen resolution of 800 x 480 pixels
  • 10 finger capacitive touch
  • Connects to the Raspberry Pi board using a ribbon cable connected to the DSI port
  • Adapter board is used to power display and convert parallel signals from DSI port on Raspberry Pi
  • Will require the latest version of Raspbian OS to operate correctly

Contents

7” Touch screen display, adapter board, DSI ribbon cable, 4 x stand-offs and screws (used to mount the adapter board and Raspberry Pi board to the back of the display, 4 x jumper wires (used to connect the power from the Adapter Board and the GPIO pins on the Pi so the 2Amp power is shared across both units).

Footnotes

Note: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased separately

Also Known As

GTIN UPC EAN: 640522710386

No Longer Manufactured

¥9,064.00 ( ¥9,970.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,064.00 (¥9,970.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --