You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY-PI RPI2-MODB-V1.2.

Evaluation Board, Raspberry Pi 2 Model B v1.2, Quad Core CPU, 1GB RAM, 40 GPIO Pins, HDMI Port

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI2-MODB-V1.2.
Order Code:
2612474
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Raspberry Pi 2 Model B
Also Known As:
GTIN UPC EAN: 7131796329164
Technical Datasheet:
RPI2-MODB-V1.2.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Raspberry Pi 2 Model B)

See all from this product range

Alternatives for RPI2-MODB-V1.2.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
503 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥5,243.00 (¥5,767.30)

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom BCM2837

:
ARM Cortex-A7

:
4Cores

:
VideoCore IV

:
900MHz

:
1GB

:
USB 2.0 x 4

:
10/100M Ethernet

:
Full Size HDMI x 1

:
Raspberry Pi 2 Model B

:
3.5mm Audio Jack, GPIO,

:
40Pins

:
Supported

:
microSD

:
Supported

:
-

:
-

:
microUSB or GPIO

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • Broadcom BCM2837 SoC full HD multimedia applications processor
  • 1GB SDRAM operates at 450MHz
  • 40 pin extended GPIO
  • 10/100 Ethernet RJ45 onboard network
  • 4 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack

Applications

Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education

Footnotes

The Pi 2 v1.2 requires the latest operating system for full functionality - please download and install the latest version available from RaspberryPi.org/downloads onto your microSD card before booting

Also Known As

GTIN UPC EAN: 7131796329164

No Longer Manufactured

¥5,243.00 (¥5,767.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥5,243.00 (¥5,767.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --