You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RASPBERRY-PI RASPBRRY-MODA+-512M
Single Board Computer, Raspberry Pi Model A, BCM2835 CPU, Plugs Into TV and Keyboard, 512MB SDRAM
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RASPBRRY-MODA+-512M
- Order Code:
- 2536236
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Raspberry Pi 1 Model B+
- Also Known As:
- GTIN UPC EAN: 640522711086
- Technical Datasheet:
- RASPBRRY-MODA+-512M Datasheet
Product Range Selector (Raspberry Pi 1 Model B+)
See all from this product rangeAlternatives for RASPBRRY-MODA+-512M
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- Broadcom BCM2835
- :
- BCM2xxx
- :
- 32-bit ARM1176JZF-S (ARM v6)
- :
- ARM
- :
- 1Cores
- :
- ARM11
- :
- VideoCore IV
- :
- 700MHz
- :
- BCM2835
- :
- Raspberry Pi Model A+
- :
- 512MB
- :
- USB 2.0 x 1
- :
- Full Size HDMI x 1
- :
- Raspberry Pi 1 Model B+
- :
- 3.5mm Audio Jack
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- Bluetooth 4.2 BLE
- :
- microUSB or GPIO
Technical Documents (1)
Product Overview
- Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
- 512MB SDRAM operates at 400MHz
- 40 pin extended GPIO
- 1 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
- Fully HAT (Hardware Attached on Top) compatible
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,022.00 (¥3,324.20) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.