Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI3-CASE
Order Code2519567
Product RangeRPi 3 Official Case
Also Known AsGTIN UPC EAN: 0640522710874
Your Part Number
Technical Datasheet
1,169 In Stock
Need more?
1169 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥810.18 (¥891.198) |
| 5+ | ¥793.98 (¥873.378) |
| 10+ | ¥777.78 (¥855.558) |
Price for:Each
Minimum: 1
Multiple: 1
¥810 (¥891 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI3-CASE
Order Code2519567
Product RangeRPi 3 Official Case
Also Known AsGTIN UPC EAN: 0640522710874
Technical Datasheet
For Use WithRaspberry Pi 3 Model B
External Height26mm
External Width71mm
External Depth96mm
Enclosure Material-
Enclosure / Case Material-
Body ColourRed, White
Product RangeRPi 3 Official Case
SVHCNo SVHC (17-Dec-2014)
Product Overview
The official red and white enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model B and model B+. The versatile design is simple to assemble and allows easy access to all the Raspberry Pi ports and controls without leaving it unprotected.
- 5 Part enclosure with removable lid and sides
- Allows easy access to camera, display ports and attached Raspberry HAT device
- Removable GPIO side is provided for easy access to the 40-Pin GPIO port
- Compatible with Raspberry Pi 3 Model B
- Dimensions: 96x70x25mm
Technical Specifications
For Use With
Raspberry Pi 3 Model B
External Width
71mm
Enclosure Material
-
Body Colour
Red, White
SVHC
No SVHC (17-Dec-2014)
External Height
26mm
External Depth
96mm
Enclosure / Case Material
-
Product Range
RPi 3 Official Case
Technical Docs (1)
Alternatives for RASPBERRY-PI3-CASE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533