You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RASPBERRY-PI CM4002000
Raspberry Pi Compute Module 4 Lite, with 2GB RAM, BCM2711, ARM Cortex-A72
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- CM4002000
- Order Code:
- 3563477
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Compute Module 4 Lite Series
- Also Known As:
- GTIN UPC EAN: 0728886755257
- Technical Datasheet:
- CM4002000 Datasheet
Product Range Selector (Compute Module 4 Lite Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- Broadcom BCM2711
- :
- BCM2xxx
- :
- 64-bit ARM Cortex-A72 v8
- :
- ARM
- :
- 4 Cores
- :
- Cortex-A72
- :
- 2GB LPDDR4
- :
- VideoCore VI
- :
- BCM2711
- :
- Compute Module 4 Lite w/ 2GB RAM
- :
- 1.5GHz
- :
- -
- :
- I2C, SPI, PCIe Gen 2 x 1
- :
- -
- :
- -
- :
- Compute Module 4 Lite Series
Technical Documents (1)
Product Overview
- Features 2GB RAM, 0GB (Lite) eMMC storage
- VideoCore VI graphics, supporting OpenGL ES 3.x
- 4Kp60 hardware decode of H.265 (HEVC) video
- 1080p60 hardware decode and 1080p30 hardware encode of H.264 (AVC) video
- Dual HDMI interfaces, at resolutions up to 4K
- Single-lane PCI Express 2.0 interface
- Dual MIPI DSI display, and dual MIPI CSI-2 camera interfaces
- Gigabit Ethernet PHY with IEEE 1588 support
- 28 GPIO pins, with up to 6 x UART, 6 x I2C and 5 x SPI
- 55mm x 40mm board size
Applications
Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)
Also Known As
680 In stock Need more?
680 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,545.07 (¥6,099.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.