You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIOMETRIX TDL2A-433-9

UHF Multi Channel Transparent Data Link Transceiver

RADIOMETRIX TDL2A-433-9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDL2A-433-9
Order Code:
1338542
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TDL2A-433-9   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TDL2A-433-9 is a 9600 baud half-duplex multi channel OEM radio modem in BiM2 footprint operating at 433.925 - 434.565MHz frequency(European ISM frequency band ). TDL2A-433-9 acts as a transparent serial cable to attached host. TDL2A-433-9 is an intermediate level OEM radio modem which is in between a raw FM radio module like BiM2 and a sophisticated OEM radio modem like SPM2. TDL2A-433-9 will take care of preamble, synchronisation, bit balancing and error checking along with automatic noise squelching when there is no transmission. The TDL2A provides a half duplex link. Provided no two devices attempt to transmit simultaneously no further restrictions on data transmission need be made. Includes all transmit timing, valid data identification and datastream buffering is conducted by the unit. For multiple radio systems a TDL2A can be set to 1 of 8 unique addresses. As well as having unique addresses, The TDL2A allows operation on one of 5 pre-set frequencies in the 433MHz band.
  • Conforms to EN 300 220-3 and EN 301 489-3
  • High quality, stable crystal reference
  • Low noise Synthesiser / VCO
  • SAW front-end filter
  • Multi-stage ceramic IF filtering
  • Single conversion superHet Receiver
  • Serial modem baud rate at 9600bps (half-duplex)
  • Addressable point-to-point
  • 5 serial select wideband channels
  • Available as TDL2T transmitter and TDL2R receiver for one way communication

Applications

Wireless, Communications & Networking, Portable Devices, Building Automation, Automation & Process Control, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FM

:
9.6Kbps

:
434.17MHz

:
-107dBm

:
5V

:
5V

:
10dBm

:
UART

:
28mA

:
Home / Industrial Automation, Remote Control

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,947.90 ( ¥7,642.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,947.90 (¥7,642.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,411.28 (¥7,052.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,994.80 (¥6,594.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,783.02 (¥6,361.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --