You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RADIALL R142306503
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, RG179, RG187
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R142306503
- Order Code:
- 4195449
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R142306503 Datasheet
Product Overview
- 5000MΩ Minimum insulation resistance
- 1000Veff Minimum dielectric withstanding voltage
- 335Veff Maximum voltage rating
- 500-cycle Mating life
- -65 to 165°C Operating temperature range
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Bulkhead Jack
- :
- Crimp
- :
- 75ohm
- :
- RG179, RG187
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 1.5GHz
- :
- Panel Mount
- :
- -
Technical Documents (2)
300 In stock Need more?
300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,801.06 (¥1,981.17) | ( ) |
10+ | ¥1,526.75 (¥1,679.43) | ( ) |
50+ | ¥1,487.56 (¥1,636.32) | ( ) |
100+ | ¥1,445.24 (¥1,589.76) | ( ) |
200+ | ¥1,232.06 (¥1,355.27) | ( ) |
500+ | ¥1,161.52 (¥1,277.67) | ( ) |
1000+ | ¥1,058.07 (¥1,163.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.