You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RADIALL R141007161
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG141, Brass
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R141007161
- Order Code:
- 4194950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R141007161 Datasheet
Product Overview
- 5000MΩ Minimum insulation resistance
- 1500Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 100-cycle Minimum mating life
- -35 to 70°C Operating temperature range
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Solder
- :
- RG58, RG141
- :
- Brass
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,228.77 (¥1,351.65) | ( ) |
10+ | ¥1,139.15 (¥1,253.07) | ( ) |
50+ | ¥1,088.30 (¥1,197.13) | ( ) |
100+ | ¥1,070.10 (¥1,177.11) | ( ) |
200+ | ¥1,018.62 (¥1,120.48) | ( ) |
500+ | ¥887.05 (¥975.76) | ( ) |
1000+ | ¥881.79 (¥969.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.