You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIALL R125075000

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG141, Brass

RADIALL R125075000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R125075000
Order Code:
4194664
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R125075000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The R125075000 is a straight SMA Plug with gold over nickel plated brass center contact, gold over nickel plated stainless body, for 5/50 S cable. This SMA series plug has PTFE insulation, cable mounting and solder termination. The stainless steel SMA connector has been designed for applications where reliability, durability, robustness and high frequency are very important. Radiall offers an extended frequency SMA range allowing coaxial system operation up to 27GHz. This series mates with the standard SMA series and maintains the same mechanical characteristics (part numbers ending with 700, 701 or 702).
  • Subminiature coaxial connector
  • Screw-on coupling
  • High RF performance
  • Wide hermetically sealed range
  • Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
  • -65 to 105°C Temperature rating

Applications

Communications & Networking, Test & Measurement, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Straight Plug

:
Solder

:
RG58, RG141

:
Brass

:
Gold Plated Contacts

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

175 In stock

500 more will be available on 3/17/25

Reserving future stock
175 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,974.29 ( ¥3,271.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,974.29 (¥3,271.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥2,912.54 (¥3,203.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,827.20 (¥3,109.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,742.99 (¥3,017.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,662.16 (¥2,928.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --