You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIALL R124172120W

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, KX22A, RG188, RG316, Brass

RADIALL R124172120W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R124172120W
Order Code:
2494438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R124172120W   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMA-COM)

See all from this product range

Product Overview

The R124172120W is a crimp SMA Right Angle Plug for use with KX22A, RG188 and RG316 RF coaxial cables. It has BBR2-plated brass body with gold over copper plated brass centre contact and a PTFE insulator.
  • 5000MΩ Minimum insulation resistance
  • 750Veff Minimum dielectric withstanding voltage
  • 335Veff Maximum voltage rating
  • 100-cycle Minimum mating life
  • -65 to 165°C Operating temperature range

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Right Angle Plug

:
Crimp

:
50ohm

:
KX22A, RG188, RG316

:
Brass

:
Gold Plated Contacts

:
12.4GHz

:
Cable Mount

:
SMA-COM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

36 In stock Need more?

36 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,175.25 ( ¥1,292.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,175.25 (¥1,292.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥1,149.55 (¥1,264.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,114.92 (¥1,226.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,088.11 (¥1,196.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,064.65 (¥1,171.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --