You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RADIALL R113424000

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

RADIALL R113424000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RADIALL RADIALL
Manufacturer Part No:
R113424000
Order Code:
4194378
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R113424000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The R113424000 is a straight MCX Jack Receptacle for PCB, SMT type, with gold over nickel plated beryllium copper center contact, gold over nickel plated brass body. This MCX series receptacle has PTFE insulation, surface mounting and solder termination. The MCX series connector utilizes the SMB series electrical line and features a particularly simple, compact and robust interface. The MCX series is 30% smaller than the SMB. The MCX series connector helps to miniaturize equipment. It optimizes PCB layouts with its range of models for PCBs including surface mount and press-fit receptacles.
  • Subminiature coaxial connector
  • Push-pull snap-on mating
  • Complies with specification CECC 22220
  • -55 to 155°C Temperature range

Applications

Aerospace, Defence, Military, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MCX Coaxial

:
Straight Jack

:
Solder

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
6GHz

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

793 In stock Need more?

793 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥961.87 ( ¥1,058.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥961.87 (¥1,058.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥941.76 (¥1,035.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥914.95 (¥1,006.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥893.72 (¥983.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥874.73 (¥962.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --