You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAACO 146418
Storage Box, Black, PP, CO, General Purpose, 263 mm x 386 mm x 195 mm, CarryMore Series
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 146418
- Order Code:
- 3934466
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5733439146418
- Technical Datasheet:
- 146418 Datasheet
Product Range Selector (CarryMore Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose Storage
- :
- PP (Polypropylene), CO (Copolymer)
- :
- Black
- :
- 7.7"
- :
- 195mm
- :
- 15.2"
- :
- 386mm
- :
- 10.35"
- :
- 263mm
- :
- CarryMore Series
Technical Documents (1)
Product Overview
- Storage and transport system with 2 CarryLite 80 4x8-9
- Equipped with ergonomic handle and Connecting lock-mechanism to link together several units
- Retainers stop the CarryLite boxes from falling out during transportation
- Made of polypropylene and copolymer (PP and CO)
- Dimensions (HxWxD): 241mm x 386mm x 278mm
- Load Capacity: 25kg
Also Known As
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,777.40 (¥26,155.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.