You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAACO 142847

Storage Box, CarryLite, Blue, Polycarbonate, General Purpose, 58 mm x 337 mm x 278 mm

RAACO 142847

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAACO RAACO
Manufacturer Part No:
142847
Order Code:
2760592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CARRYLITE 55 4X8-0 DLU
Technical Datasheet:
142847   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CarryLite)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose Storage

:
PC (Polycarbonate), PP (Polypropylene)

:
Blue

:
2.28"

:
58mm

:
13.27"

:
337mm

:
10.94"

:
278mm

:
CarryLite

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 142847 from Raaco is a blue coloured empty CarryLite with sandwich lid with U-profiles. The CarryLite 55 4x8-0/DLU's sandwich lid allows for insertion of up to 5 sheets of paper of 80mg between the two lids. It can be sub divided using 55 inserts and foam. Fitted with sliding locks and handle. This ergonomic CarryLite is made of polypropylene with virtually unbreakable transparent polycarbonate lids and lockable steel safe box.
  • Volume of 0.00605m³
  • Net weight of 0.835Kg, tare weight of 0.115Kg and gross weight of 0.950Kg
  • Net dimension of 58mm x 337mm x 278mm (H x W x D)
  • Load capacity of 13Kg

Contents

CarryLite 55 4x8 bund, Carry Lite Dobb.Lag 4x8 Udvendig, Carry Lite Dobb.Lag 4x8 Indv U-profile, CL 4x8 Handtag Gassm, Two CL 4x8 Skydelas, Insert A8-1.

Also Known As

CARRYLITE 55 4X8-0 DLU

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,343.92 ( ¥8,078.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,343.92 (¥8,078.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,197.05 (¥7,916.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --