You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PROSKIT INDUSTRIES 8PK-3162
Wire Stripper, 170mm, 26-16 AWG Wires
- Manufacturer:
- PROSKIT INDUSTRIES PROSKIT INDUSTRIES
- Manufacturer Part No:
- 8PK-3162
- Order Code:
- 2445938
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 8PK-3162 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 26AWG to 16AWG
- :
- -
- :
- Wires
- :
- -
Technical Documents (1)
Product Overview
- HR30N 55 to 65 hardness
Applications
Maintenance & Repair
234 In stock
18 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
216 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
216 deliver in 3-4 business days from our UK warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥902.85 (¥993.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.