You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PROSKIT INDUSTRIES 1PK-813B

Tool Kit, Basic Electronics, 330 mm x 210 mm x 50 mm Zipped Case, 22 Piece

PROSKIT INDUSTRIES 1PK-813B
PROSKIT INDUSTRIES 1PK-813B
PROSKIT INDUSTRIES 1PK-813B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1PK-813B
Order Code:
2931136
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1PK-813B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3x Pliers, Wrench, 9x ProSoft Screwdrivers, Solder Iron, Tweezer, Desolder Wick/Pump, Alignment Tool

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

220V basic electronic tool kit contains 22 pieces of basic electronic tools in a zipped case.

Contents

Lineman's plier 165mm, Side cutting plier 165mm, Long nose plier 150mm, Fine tip straight tweezer, Adjustable wrench 6", Ceramic soldering iron 110V or 220V, Pro-soft s/d 3/16" or 5mm, Pro-soft s/d 1/4" or 6mm, Pro-soft s/d 3.2x75mm, Pro-soft s/d #0x75mm, Pro-soft s/d 5.0x75mm, Pro-soft s/d #1x75mm, Pro-soft s/d 6.0x100mm, Pro-soft s/d #2x100mm, Pro-soft s/d #2x107mm, Desoldering wick, Desoldering pump, Alignment tool, PVC tape, Needle file flat, Needle file round, Solder core, Carrying bag.

No Longer Manufactured

¥8,515.04 ( ¥9,366.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,515.04 (¥9,366.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,937.75 (¥8,731.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,779.00 (¥8,556.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --