You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL PSG08427
USB Cable, Type A Plug to Type A Receptacle, 5 m, 16.4 ft, USB 2.0, Beige
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08427
- Order Code:
- 2842327
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PSG08427 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type A Receptacle
- :
- 5m
- :
- 16.4ft
- :
- USB 2.0
- :
- Beige
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Backwards compatible with USB 1.1
- Connect up to 5 cables in series (site/use dependant)
- No external power required
- No software required
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Repeater only
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
- 10+
- 15+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,546.57 (¥2,801.23) |
3+ | ¥2,301.32 (¥2,531.45) |
5+ | ¥2,082.86 (¥2,291.15) |
10+ | ¥1,864.14 (¥2,050.55) |
15+ | ¥1,736.12 (¥1,909.73) |
25+ | ¥1,639.77 (¥1,803.75) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.