You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL PSG04121
Audio / Video Cable Assembly, Mini DisplayPort Plug, HDMI A Plug, 3.28 ft, 1 m, Black
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04121
- Order Code:
- 3498269
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PSG04121 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini DisplayPort Plug
- :
- HDMI A Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Product Overview
- Nickel plated contacts
- Suitable for digital TV interconnects
- Male-to-male connection
- Version 1.4
- 1080p at 60Hz
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥354.51 (¥389.96) | ( ) |
3+ | ¥345.67 (¥380.24) | ( ) |
25+ | ¥339.57 (¥373.53) | ( ) |
50+ | ¥337.93 (¥371.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.