You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO SIGNAL JR9907/10M D=4MM BLK
Audio / Video Cable Assembly, TOSLINK Plug, TOSLINK Plug, 33 ft, 10 m, Black
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- JR9907/10M D=4MM BLK
- Order Code:
- 4258484
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- JR9907/10M D=4MM BLK Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- Black
- :
- -
Technical Documents (2)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥940.06 (¥1,034.07) | ( ) |
3+ | ¥916.60 (¥1,008.26) | ( ) |
25+ | ¥900.43 (¥990.47) | ( ) |
50+ | ¥896.07 (¥985.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.