You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO POWER VFFC-1/4-0-STK

Heat Shrink Tubing, VFFC Series Polyolefin, 2:1, 0.251 ", 6.4 mm, Black, 3.9 ft, 1.2 m

PRO POWER VFFC-1/4-0-STK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
VFFC-1/4-0-STK
Order Code:
1210332
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
VFFC-1/4-0-STK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.251"

:
6.4mm

:
Black

:
3.9ft

:
1.2m

:
0.125"

:
3.2mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The VFFC-1/4-0-STK is a black Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio. The tubing has higher temperature rating, better thermal stability and higher resistance to physical abuse than non-cross-linked materials and free of polybrominated biphenyls (PBBs) and polybrominated biphenyl oxides and ethers (PBBOs and PBBEs), which are classified as environmentally hazardous substances. The tube is used for electrically insulates and protects in-line components, disconnect terminals and splices. Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components.
  • Hot stamps extremely well
  • Very flexible, doesn't easily wrinkle when bent
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Aerospace, Defence, Military, Commercial

3 In stock

25 more will be available on 2/8/25

Reserving future stock
3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥487.18 ( ¥535.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥487.18 (¥535.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥452.10 (¥497.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥420.80 (¥462.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥399.22 (¥439.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥371.69 (¥408.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --