You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO POWER SPC4875
BLANK GROMMET, VINYL, 25.4MM, ROUND
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SPC4875
- Order Code:
- 4556367
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SPC4875 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for SPC4875
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Closed / Holeplug
- :
- -
- :
- 20.6mm
- :
- Vinyl
- :
- 25.4mm
- :
- 1.5mm
- :
- Black
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,838.33 (¥8,622.16) | ( ) |
5+ | ¥7,240.09 (¥7,964.10) | ( ) |
10+ | ¥6,827.00 (¥7,509.70) | ( ) |
25+ | ¥6,344.10 (¥6,978.51) | ( ) |
50+ | ¥5,833.96 (¥6,417.36) | ( ) |
100+ | ¥5,499.75 (¥6,049.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.