You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO POWER RKT-3/8-X-4FT

Heat Shrink Tubing, High Temperature, 2:1, 0.374 ", 9.5 mm, Transparent, 3.9 ft, 1.2 m

PRO POWER RKT-3/8-X-4FT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
RKT-3/8-X-4FT
Order Code:
1210606
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RKT-3/8-X-4FT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.374"

:
9.5mm

:
Transparent

:
3.9ft

:
1.2m

:
0.188"

:
4.8mm

:
PVF (Polyvinyl Fluoride)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The RKT-3/8-X-4FT is a clear Heat Shrink Tubing made of PVC and offers 2:1 shrink ratio. It is an extremely tough, high temperature, thin-wall insulation tubing. This transparent non-burning, semi-rigid tubing has superior resistance to most industrial fuels, solvents and chemicals. Designed for applications requiring strain relief at temperatures up to 175°C, this product is unusually tough in its resistance to abrasion and cut-through. Typical applications include high temperature applications, protection, strain relief, chemical resistance, mechanical and abrasion protection.
  • Excellent chemical resistance, excellent abrasion resistance
  • High temperature and fluid resistant
  • 155°C Minimum recommended shrink temperature
  • -55 to 175°C Operating temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial

Available for back order

Deliveries start from 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥843.58 ( ¥927.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥843.58 (¥927.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥782.84 (¥861.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥728.64 (¥801.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥691.29 (¥760.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --