Print Page
1,780 In Stock
840 more incoming. You can reserve stock now
34 Delivery in 2-3 Business Days(SG stock)
1746 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥564.83 (¥621.313) |
| 5+ | ¥517.42 (¥569.162) |
| 10+ | ¥484.43 (¥532.873) |
| 25+ | ¥474.13 (¥521.543) |
| 50+ | ¥465.88 (¥512.468) |
Price for:Each
Minimum: 1
Multiple: 1
¥565 (¥621 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC222
Order Code2061301
Product RangePPC221-5
Technical Datasheet
Tape Backing MaterialPI (Polyimide) Film
Tape Width - Metric9mm
Tape Width - Imperial0.35"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBrown
Product RangePPC221-5
SVHCNo SVHC (21-Jan-2025)
Product Overview
This range of Kapton Tapes is mostly used as insulation. This includes capacitor and transformer insulation, coil insulation, and magnetic wire insulation. Kapton tape has high-temperature tolerance and electrical isolation ability which makes it better than a regular electrical tape available in the industry.
- Polyimide film antistatic protective film tape with polyimide substrate
- American dow corning silicone adhesive
- Pressure sensitive adhesive
- Heat-resist and anti-corrosion
- No remaining adhesive
- 4KV voltage resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Laboratory, Laboratory, Computer Hardware
Technical Specifications
Tape Backing Material
PI (Polyimide) Film
Tape Width - Imperial
0.35"
Tape Length - Imperial
108.3ft
Product Range
PPC221-5
Tape Width - Metric
9mm
Tape Length - Metric
33m
Tape Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027