You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO POWER PP002293

Cable Tie, Stainless Steel, Natural, 680 mm, 12 mm, 195 mm, 595 lb

PRO POWER PP002293

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP002293
Order Code:
2925573
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PP002293   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Stainless Steel Cable Ties)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stainless Steel

:
Natural

:
680mm

:
12mm

:
195mm

:
595lb

:
Ball Lock

:
Stainless Steel Cable Ties

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Stainless Steel Ties with a unique ball-locking head design that locks into place at any part of the tie body. It is perfect for use within areas that experience high levels of heat, as they can withstand higher temperatures. These ties are built with 316 Stainless Steel which makes them harder, meaning they will not deteriorate in harsh environments. But also, due to their smooth surfaces and rounded edges assure cable protection as well.
  • Smooth surfaces and rounded edges assure cable protection
  • Worker safety while providing a strong, durable method of cabling bundle
  • Suitable for wide range of indoor, outdoor and underground applications
  • For suitable tools see GS4MT-E, HTMT, PPTMT, ST2MT
  • Recommended installation tool PBTMT(/E), GS4MT, HTMT, ST2MT
  • Heavy cross section    
  • Delivers strength, long life, resistance to chemicals, vibration, radiation and extreme temperature

407 In stock Need more?

407 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,905.08 ( ¥8,695.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,905.08 (¥8,695.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,300.68 (¥8,030.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,885.50 (¥7,574.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --