You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO POWER PP-PET-FR-20MM-GREY/BLK
Sleeving, Expandable, Braided, PET (Polyethylene Terephthalate), Grey / Black, 20 mm, 100 m, 328 ft
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP-PET-FR-20MM-GREY/BLK
- Order Code:
- 2803363
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PP-PET-FR-20MM-GREY/BLK Datasheet
Product Range Selector (Multicomp Pro Sleeving)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Braided
- :
- PET (Polyethylene Terephthalate)
- :
- Grey / Black
- :
- 20mm
- :
- 100m
- :
- 328ft
- :
- Multicomp Pro Sleeving
Technical Documents (1)
Product Overview
- Flame retardant
- Flexible and expandable
- Easy installation
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Mechanical, Industrial Equipment
Contents
x32 Tools
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100
- 1+
- 3+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34,912.32 (¥38,403.55) | ( ) |
3+ | ¥33,508.30 (¥36,859.13) | ( ) |
5+ | ¥30,691.67 (¥33,760.84) | ( ) |
10+ | ¥27,849.09 (¥30,634.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.