You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO POWER FPF-016-6020-BLK
HEAT SHRINK TUBING, 0.25"/6.35MM ID, PO,
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- FPF-016-6020-BLK
- Order Code:
- 1845871
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FPF-016-6020-BLK Datasheet
Product Range Selector (FPF Series)
See all from this product rangeAlternatives for FPF-016-6020-BLK
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2:1
- :
- 0.25"
- :
- 6.35mm
- :
- Black
- :
- 6"
- :
- 152.4mm
- :
- 0.125"
- :
- 3.18mm
- :
- PO (Polyolefin)
- :
- FPF Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,049.21 (¥3,354.13) | ( ) |
10+ | ¥2,816.49 (¥3,098.14) | ( ) |
25+ | ¥2,655.79 (¥2,921.37) | ( ) |
50+ | ¥2,467.94 (¥2,714.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.