You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO POWER CGFC-12/4-4

Heat Shrink Tubing, Flexible, Fluid Resistant, 3:1, 0.472 ", 12 mm, Yellow, 13.1 ft, 4 m

PRO POWER CGFC-12/4-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
CGFC-12/4-4
Order Code:
1210483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CGFC-12/4-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Range Selector (CGFC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3:1

:
0.472"

:
12mm

:
Yellow

:
13.1ft

:
4m

:
0.157"

:
4mm

:
PO (Polyolefin)

:
CGFC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The CGFC series from Pro Power are general purpose, polyolefin heat shrink tubes. These are tough, flexible tubes resistance to common fluids, solvents and have high dielectric strength. CGFC series heat shrink tubes provide excellent physical and electrical performance. Its unique blend of chemical properties suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and electronic components and mechanical protection.
  • Good chemical and solvent resistance
  • Operating temperature range -40°C to 135°C
  • Minimum shrink temperature is 80°C
  • Minimum full recovery temperature is 120°C
  • 3:1 shrink ratio
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,157.44 ( ¥3,473.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,157.44 (¥3,473.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --