You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO POWER BSFRG-003 25M
Sleeving, Braided, PE (Polyester), Grey, 3 mm, 25 m, 82 ft
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- BSFRG-003 25M
- Order Code:
- 3267055
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BSFRG-003 25M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Braided
- :
- PE (Polyester)
- :
- Grey
- :
- 3mm
- :
- 25m
- :
- 82ft
- :
- -
Technical Documents (1)
Product Overview
- Covers cables, wire harnesses, tubes & industrial hoses where good mechanical protection is required
- Open weave construction allows for easy installation
- Durable abrasion resistance
- Flame retardant
- UL approved
- Melt point: 240±10℃
- Operating temperature: -50℃ to +150℃
- Diameter: 3mm
- Length: 25m
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,366.19 (¥1,502.81) | ( ) |
3+ | ¥1,267.81 (¥1,394.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.