You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO ELEC PELL0203-UK
Oil Filled Radiator, 5 Fin, 220 to 240VAC, 650W, White
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0203-UK
- Order Code:
- 3463101
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Oil Filled Heaters
- Technical Datasheet:
- PELL0203-UK Datasheet
Product Range Selector (Oil Filled Heaters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 650W
- :
- 240V
- :
- 410mm
- :
- 270mm
- :
- 135mm
- :
- -
- :
- Oil Filled Heaters
- :
- UK
Technical Documents (2)
Product Overview
- Wide base for stability
- Easy-grip handle for portability
- Suitable for domestic & office environments
- This product is only suitable for well insulated spaces or occasional use
Applications
Heating and Ventilation, Office, Utilities
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,448.30 (¥4,893.13) | ( ) |
3+ | ¥4,243.29 (¥4,667.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.