You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PRO ELEC PEL00857

Desk Fan, Mini USB, 4", 5VDC, 0.35A to 0.4A, 2W, Pink, Iron Mesh Aluminium Blade

PRO ELEC PEL00857

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00857
Order Code:
3472731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Pro Elec - Mini USB Desk Fans
Technical Datasheet:
PEL00857   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Pro Elec - Mini USB Desk Fans)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
2W

:
100mm

:
160mm

:
Pro Elec - Mini USB Desk Fans

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A mini USB desk fan that is both compact and powerful. Ideal for use around the home or office; it's simple to use, very quiet and has low power consumption. The long lead means you can easily reposition the fan to achieve optimum airflow.
  • Modern design and quiet operation ideal for offices
  • 360° Pivot
  • ON/OFF control switch
  • Power Consumption: 2W
  • Dimensions: 155x85x160mm
  • USB powered with 1.2m lead
  • Weight: 390g

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥764.33 (¥840.76 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥764.33 (¥840.76)
5+ ¥715.64 (¥787.20)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --